+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M2GL090-FGG484I

IC: FPGA; SMD; FBGA484; Number of macrocells: 86184; I/O: 267

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M2GL090-FGG484I
TME Symbol:
M2GL090-FGG484I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
FBGA484
Number of macrocells
86184
Number of inputs/outputs
267
Kind of package
in-tray
Supply voltage
  • 1.2...1.2V
Gross weight0.27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
M2GL090-FGG484I
0 in TME stock
No. of pieces (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.
Net price for quantities from 60 pcs - 179.83 EURGross price for quantities from 60 pcs - 215.80 EUR