+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

M2GL150-1FCG1152I

IC: FPGA; SMD; BGA1152; I/O: 574; in-tray; 1.14÷1.26V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M2GL150-1FCG1152I
TME Symbol:
M2GL150-1FCG1152I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
BGA1152
Number of inputs/outputs
574
Kind of package
in-tray
Supply voltage
  • 1.14...1.26V
Gross weight0.26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
M2GL150-1FCG1152I
0 in TME stock
No. of pieces (Multiple of: 24)
Minimum order quantity: 24.
Multiple of: 24.
Net price for quantities from 24 pcs - 378.51 EURGross price for quantities from 24 pcs - 454.21 EUR