+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

M2S-HELLO-FPGA-KIT

Camera module; Components: M2S010-1VFG256; SmartFusion2


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M2S-HELLO-FPGA-KIT
TME Symbol:
M2S-HELLO-FPGA-KIT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of accessories for development kits
camera module
Connection
20pin x2, JTAG, PICkit 1, pin strips, USB 2.0
Components
M2S010-1VFG256
Application - series/manufacturer
SmartFusion2
Interface
  • JTAG
  • PICkit Serial Analyzer
  • USB
Kit contents
  • camera sensor board
  • LCD
  • quick start board
  • USB A - USB B mini cable
Gross weight318.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
M2S-HELLO-FPGA-KIT
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 273.79 EURGross price for quantities from 1 pcs - 328.55 EUR