+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

M2S010-TQG144

IC: FPGA; SMD; TQFP144; I/O: 84; 1.2VDC; in-tray; 166MHz


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M2S010-TQG144
TME Symbol:
M2S010-TQG144

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
TQFP144
Number of inputs/outputs
84
Kind of package
in-tray
Frequency
166MHz
Memory
256kB FLASH 400kB RAM
Supply voltage
  • 1.2V DC
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
M2S010-TQG144
0 in TME stock
No. of pieces (Multiple of: 60)
Minimum order quantity: 60.
Multiple of: 60.
Net price for quantities from 60 pcs - 27.26 EURGross price for quantities from 60 pcs - 32.71 EUR