+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M2S010S-TQG144I

IC: FPGA; SMD; TQFP144; Number of macrocells: 12084; I/O: 84; 1.2V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M2S010S-TQG144I
TME Symbol:
M2S010S-TQG144I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
TQFP144
Number of macrocells
12084
Number of inputs/outputs
84
Kind of package
in-tray
Supply voltage
  • 1.2V
Gross weight0.52 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
M2S010S-TQG144I
0 in TME stock
No. of pieces (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.
Net price for quantities from 60 pcs - 40.36 EURGross price for quantities from 60 pcs - 48.43 EUR