+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

M2S025T-1FCS325

IC: FPGA; SMD; in-tray; 1.2V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M2S025T-1FCS325
TME Symbol:
M2S025T-1FCS325

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Kind of package
in-tray
Supply voltage
  • 1.2V
Gross weight1.7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
M2S025T-1FCS325
0 in TME stock
No. of pieces (Multiple of: 176)
Minimum order quantity: 176.
Multiple of: 176.
Net price for quantities from 176 pcs - 72.36 EURGross price for quantities from 176 pcs - 86.84 EUR