+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

M2S025T-1FCSG325

IC: FPGA; SMD; TFBGA325; Macrocells: 27696; 1.2V; in-tray

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M2S025T-1FCSG325
TME Symbol:
M2S025T-1FCSG325

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
TFBGA325
Number of macrocells
27696
Kind of package
in-tray
Supply voltage
  • 1.2V
Gross weight1.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
M2S025T-1FCSG325
0 in TME stock
No. of pieces (Multiple of: 176)
Minimum order quantity: 176.
Multiple of: 176.
Net price for quantities from 176 pcs - 61.84 GBPGross price for quantities from 176 pcs - 74.20 GBP