+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M2S050-VFG400

IC: FPGA; SMD; Number of macrocells: 56340; I/O: 207; in-tray; 1.2V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M2S050-VFG400
TME Symbol:
M2S050-VFG400

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Number of macrocells
56340
Number of inputs/outputs
207
Kind of package
in-tray
Supply voltage
  • 1.2V
Gross weight0.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
M2S050-VFG400
0 in TME stock
Net price for quantities from 90 pcs - 112.60 USDGross price for quantities from 90 pcs - 135.11 USD
No. of pieces (Multiplicity: 90)