+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M2S150TS-1FCV484I

IC: FPGA; FBGA484; in-tray; 1.14÷3.45V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M2S150TS-1FCV484I
TME Symbol:
M2S150TS-1FCV484I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Case
FBGA484
Kind of package
in-tray
Supply voltage
  • 1.14...3.45V
Gross weight0.37 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
M2S150TS-1FCV484I
0 in TME stock
No. of pieces (Multiplicity: 84)
Minimum order quantity: 84.
Multiplicity: 84.
Net price for quantities from 84 pcs - 497.56 EURGross price for quantities from 84 pcs - 597.06 EUR