+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M3770ZC300

Diode: hockey-puck rectifying; 3kV; 3.77kA; W7-100A293; 7us


Manufacturer: WESTCODE

Manufacturer part number:
M3770ZC300
TME Symbol:
M3770ZC300

Specification

Manufacturer
WESTCODE
Type of diode
hockey-puck rectifying
Max. off-state voltage
3kV
Load current
3.77kA
Case
W7-100A293
Mounting
Press-Pack
Reverse recovery time
7µs
Features of semiconductor devices
fast switching
Max. forward impulse current
44kA
Gross weight1.7 kg
Certificates
See other products in this category: Diodes - others WESTCODE,
*
M3770ZC300
0 in TME stock
No. of pieces (Multiple of: 4)
Minimum order quantity: 4.
Multiple of: 4.
Product for special order