+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M3/15/SZ

Plug socket strip: protective; Sockets: 3; 250VAC; 10A; grey


Manufacturer: ARMAC

Manufacturer part number:
M3/15/SZ
TME Symbol:
M3/15/SZ

Specification

Manufacturer
ARMAC
Type of plug socket strip
protective
Number of sockets
3
Max. operating voltage
250V AC
Max. operating current
10A
Colour
grey
Power lead length
1.5m
Body dimensions
285x60x50mm
Overvoltege protection plug socket strip features
  • 2-polar switch with backlight
  • automatic fuse
  • mains sockets with protective pin
  • overvoltage protection
Gross weight408.1 g
Certificates
EAN code5904722193208
See other products in this category: Socket Strips ARMAC,
*
M3/15/SZ
2 in TME stock
Net price for quantities from 1 pcs - 10.81 EURGross price for quantities from 1 pcs - 12.97 EUR
Net price for quantities from 10 pcs - 10.09 EURGross price for quantities from 10 pcs - 12.11 EUR
Net price for quantities from 20 pcs - 9.38 EURGross price for quantities from 20 pcs - 11.25 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.