+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

M41ST87WSS6F

IC: RTC circuit; I2C; NV RAM; SSOP20; 2.7÷3.6V; 128B


Manufacturer: STMicroelectronics

Manufacturer part number:
M41ST87WSS6F
TME Symbol:
M41ST87WSS6F

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
RTC circuit
Interface
I2C
Kind of memory
NV RAM
Mounting
SMD
Case
SSOP20
Clock format
HH:MM:SS:hh (24h)
Date format
YY-MM-DD-dd
Operating voltage
2.7...3.6V
Time keeping current
0.5µA
Memory capacity
128B
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: RTC circuits STMicroelectronics,
*
M41ST87WSS6F
0 in TME stock
No. of pieces (Multiple of: 1 350)
Minimum order quantity: 1 350.
Multiple of: 1 350.
Net price for quantities from 1350 pcs - 4.05 USDGross price for quantities from 1350 pcs - 4.86 USD