+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

M41T00M6F

IC: RTC circuit; I2C,serial; NV RAM; SO8; 2÷5.5V; 8B


Manufacturer: STMicroelectronics

Manufacturer part number:
M41T00M6F
TME Symbol:
M41T00M6F

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
RTC circuit
Kind of memory
NV RAM
Mounting
SMD
Case
SO8
DC supply current
300µA
Clock format
HH:MM:SS
Date format
YY-MM-DD-dd
Operating voltage
2...5.5V
Time keeping current
70µA
Memory capacity
8B
Interface
  • I2C
  • serial
Gross weight0.11 g
Certificates
See other products in this category: RTC circuits STMicroelectronics,
*
M41T00M6F
283 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.44 EURGross price for quantities from 1 pcs - 4.13 EUR
Net price for quantities from 5 pcs - 2.94 EURGross price for quantities from 5 pcs - 3.53 EUR
Net price for quantities from 10 pcs - 2.69 EURGross price for quantities from 10 pcs - 3.23 EUR
Net price for quantities from 25 pcs - 2.41 EURGross price for quantities from 25 pcs - 2.90 EUR
Net price for quantities from 50 pcs - 2.24 EURGross price for quantities from 50 pcs - 2.69 EUR
Net price for quantities from 100 pcs - 2.12 EURGross price for quantities from 100 pcs - 2.54 EUR
Net price for quantities from 125 pcs - 2.08 EURGross price for quantities from 125 pcs - 2.50 EUR
Net price for quantities from 250 pcs - 2.00 EURGross price for quantities from 250 pcs - 2.40 EUR
Net price for quantities from 2500 pcs - 1.85 EURGross price for quantities from 2500 pcs - 2.22 EUR
Packaging method by the manufacturer:
Reel = 2 500 pcs