+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

M41T01M6F

IC: digital; timer; 2÷5.5VDC; SOIC8; -40÷85°C; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
M41T01M6F
TME Symbol:
M41T01M6F

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
digital
Kind of integrated circuit
timer
Mounting
SMD
Case
SOIC8
Operating temperature
-40...85°C
Kind of package
reel, tape
Supply voltage
  • 2...5.5V DC
Gross weight1.25 g
Certificates
See other products in this category: RTC circuits STMicroelectronics,
*
M41T01M6F
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 1.64 EURGross price for quantities from 2500 pcs - 1.97 EUR