+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

M41T0M6F

IC: RTC circuit; I2C,serial; NV RAM; SO8; 2÷5.5V; 8B


Manufacturer: STMicroelectronics

Manufacturer part number:
M41T0M6F
TME Symbol:
M41T0M6F

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
RTC circuit
Kind of memory
NV RAM
Mounting
SMD
Case
SO8
DC supply current
35µA
Clock format
HH:MM:SS
Date format
YY-MM-DD-dd
Operating voltage
2...5.5V
Time keeping current
0.9µA
Memory capacity
8B
Interface
  • I2C
  • serial
Gross weight0.125 g
Certificates

WATCH VIDEO

See other products in this category: RTC circuits STMicroelectronics,
*
M41T0M6F
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 1.60 USDGross price for quantities from 2500 pcs - 1.92 USD
Net price for quantities from 5000 pcs - 1.54 USDGross price for quantities from 5000 pcs - 1.85 USD
Net price for quantities from 7500 pcs - 1.50 USDGross price for quantities from 7500 pcs - 1.80 USD
Packaging method by the manufacturer:Reel = 2 500 pcs