+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

M41T11MH6F

IC: RTC circuit; I2C; NV RAM; SOP28; 2÷5.5V; 56B


Manufacturer: STMicroelectronics

Manufacturer part number:
M41T11MH6F
TME Symbol:
M41T11MH6F

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
RTC circuit
Interface
I2C
Kind of memory
NV RAM
Mounting
SMD
Case
SOP28
Clock format
HH:MM:SS
Date format
YY-MM-DD-dd
Operating voltage
2...5.5V
Time keeping current
0.8µA
Memory capacity
56B
Gross weight1 g
Certificates
See other products in this category: RTC circuits STMicroelectronics,
*
M41T11MH6F
0 in TME stock
No. of pieces (Multiple of: 936)
Minimum order quantity: 936.
Multiple of: 936.
Net price for quantities from 936 pcs - 5.62 USDGross price for quantities from 936 pcs - 6.74 USD
Net price for quantities from 1872 pcs - 5.50 USDGross price for quantities from 1872 pcs - 6.60 USD