+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M41T81SMY6F

IC: digital; timer/calendar; 2.7÷5.5VDC; SOX18; -40÷85°C


Manufacturer: STMicroelectronics

Manufacturer part number:
M41T81SMY6F
TME Symbol:
M41T81SMY6F

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
digital
Kind of integrated circuit
timer/calendar
Mounting
SMD
Case
SOX18
Operating temperature
-40...85°C
Kind of package
reel, tape
Supply voltage
  • 2.7...5.5V DC
Gross weight1.25 g
Certificates
See other products in this category: RTC circuits STMicroelectronics,
*
M41T81SMY6F
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 6.41 USDGross price for quantities from 1000 pcs - 7.69 USD