+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

M41T94MQ6F

IC: RTC circuit; I2C,serial; NV SRAM; 44BSRAM; SO16; 2.7÷5.5V


Manufacturer: STMicroelectronics

Manufacturer part number:
M41T94MQ6F
TME Symbol:
M41T94MQ6F

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
RTC circuit
Kind of memory
NV SRAM
Memory
44B SRAM
Mounting
SMD
Case
SO16
Clock format
HH:MM:SS:hh (24h)
Date format
YY-MM-DD-dd
Operating voltage
2.7...5.5V
Interface
  • I2C
  • serial
Integrated circuit features
  • PoR
  • programmable alarm
  • watchdog
Gross weight1 g
Certificates
See other products in this category: RTC circuits STMicroelectronics,
*
M41T94MQ6F
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.59 EURGross price for quantities from 1 pcs - 5.50 EUR
Net price for quantities from 5 pcs - 3.95 EURGross price for quantities from 5 pcs - 4.73 EUR
Net price for quantities from 10 pcs - 3.58 EURGross price for quantities from 10 pcs - 4.29 EUR
Net price for quantities from 25 pcs - 3.15 EURGross price for quantities from 25 pcs - 3.77 EUR
Net price for quantities from 50 pcs - 2.91 EURGross price for quantities from 50 pcs - 3.49 EUR
Net price for quantities from 100 pcs - 2.73 EURGross price for quantities from 100 pcs - 3.27 EUR
Net price for quantities from 500 pcs - 2.53 EURGross price for quantities from 500 pcs - 3.03 EUR