+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

M430FR5739SRHATEP

IC: MSP430 microcontroller; 24MHz; VQFN40; I2C,IrDA,LIN,SPI,UART


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
M430FR5739SRHATEP
TME Symbol:
M430FR5739SRHATEP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Clock frequency
24MHz
Case
VQFN40
Number of 16bit timers
5
Mounting
SMD
Operating temperature
-55...85°C
Memory
1kB RAM 16kB FLASH
Kind of architecture
MSP430
Family
MSP430FRxx FRAM
Kind of core
32-bit
Interface
  • I2C
  • IrDA
  • LIN
  • SPI
  • UART
Supply voltage
  • 2...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
M430FR5739SRHATEP
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.26 USDGross price for quantities from 1 pcs - 9.91 USD
Net price for quantities from 10 pcs - 6.60 USDGross price for quantities from 10 pcs - 7.92 USD
Net price for quantities from 25 pcs - 6.33 USDGross price for quantities from 25 pcs - 7.59 USD