+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | MSP430 microcontroller | |
Clock frequency | 16MHz | |
Case | VQFN64 | |
Mounting | SMD | |
Operating temperature | -55...95°C | |
Memory | 2kB RAM 128kb FRAM | |
Kind of architecture | RISC | |
Family | MSP430FRxx FRAM | |
Kind of core | 16-bit |