+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

M48T08Y-10MH1F

IC: RTC circuit; parallel; NV SRAM; 64kbSRAM; SOH28; 4.5÷5.5V


Manufacturer: STMicroelectronics

Manufacturer part number:
M48T08Y-10MH1F
TME Symbol:
M48T08Y-10MH1F

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
RTC circuit
Interface
parallel
Kind of memory
NV SRAM
Memory
64kb SRAM
Mounting
THT
Case
SOH28
DC supply current
80mA
Clock format
HH:MM:SS (24h)
Date format
YY-MM-DD-dd
Operating voltage
4.5...5.5V
Time keeping current
3mA
Memory organisation
8kx8bit
Trade name
TIMEKEEPER®
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: RTC circuits STMicroelectronics,
*
M48T08Y-10MH1F
0 in TME stock
No. of pieces (Multiple of: 936)
Minimum order quantity: 936.
Multiple of: 936.
Net price for quantities from 936 pcs - 22.84 EURGross price for quantities from 936 pcs - 27.40 EUR