+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

M48T201Y-70MH1F

IC: RTC circuit; parallel; NV SRAM; SOH44; 4.5÷5.5V; 70ns


Manufacturer: STMicroelectronics

Manufacturer part number:
M48T201Y-70MH1F
TME Symbol:
M48T201Y-70MH1F

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
RTC circuit
Interface
parallel
Kind of memory
NV SRAM
Mounting
SMD
Case
SOH44
DC supply current
8mA
Clock format
HH:MM:SS (24h)
Date format
YY-MM-DD-dd
Operating voltage
4.5...5.5V
Time keeping current
3mA
Memory organisation
512kx8bit
Access time
70ns
Trade name
TIMEKEEPER®
Integrated circuit features
  • programmable alarm
  • watchdog
Gross weight1 g
Certificates
See other products in this category: RTC circuits STMicroelectronics,
*
M48T201Y-70MH1F
0 in TME stock
No. of pieces (Multiple of: 936)
Minimum order quantity: 936.
Multiple of: 936.
Net price for quantities from 936 pcs - 9.99 USDGross price for quantities from 936 pcs - 11.99 USD