+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

M48T35AV-10PC1

IC: RTC circuit; timer/calendar; parallel; NV SRAM; 256kbSRAM


Manufacturer: STMicroelectronics

Manufacturer part number:
M48T35AV-10PC1
TME Symbol:
M48T35AV-10PC1

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
RTC circuit
Kind of integrated circuit
timer/calendar
Interface
parallel
Kind of memory
NV SRAM
Memory
256kb SRAM
Mounting
THT
Case
PCDIP28
Clock format
HH:MM:SS (24h)
Date format
YY-MM-DD-dd
Operating voltage
3...3.6V
Trade name
TIMEKEEPER®
Gross weight1.25 g
Certificates
See other products in this category: RTC circuits STMicroelectronics,
*
M48T35AV-10PC1
0 in TME stock
No. of pieces (Multiple of: 12)
Minimum order quantity: 12.
Multiple of: 12.
Net price for quantities from 12 pcs - 23.92 USDGross price for quantities from 12 pcs - 28.71 USD
Net price for quantities from 240 pcs - 22.33 USDGross price for quantities from 240 pcs - 26.80 USD