+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

M48T37V-10MH1F

IC: RTC circuit; timer/calendar; parallel; NV SRAM; 256kbSRAM


Manufacturer: STMicroelectronics

Manufacturer part number:
M48T37V-10MH1F
TME Symbol:
M48T37V-10MH1F

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
RTC circuit
Kind of integrated circuit
timer/calendar
Interface
parallel
Kind of memory
NV SRAM
Memory
256kb SRAM
Mounting
SMD
Case
BSSOP44
Clock format
HH:MM:SS (24h)
Date format
YY-MM-DD-dd
Operating voltage
3...3.6V
Trade name
TIMEKEEPER®
Gross weight1.25 g
Certificates
See other products in this category: RTC circuits STMicroelectronics,
*
M48T37V-10MH1F
0 in TME stock
No. of pieces (Multiple of: 936)
Minimum order quantity: 936.
Multiple of: 936.
Net price for quantities from 936 pcs - 14.80 EURGross price for quantities from 936 pcs - 17.76 EUR