+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M48Z12-150PC1

IC: memory; 16kBSRAM; parallel; 4.5÷5.5V; PCDIP24

Manufacturer: STMicroelectronics

Manufacturer part number:
M48Z12-150PC1
TME Symbol:
M48Z12-150PC1

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
memory
Kind of memory
NV SRAM
Memory
16kB SRAM
Interface
parallel
Operating voltage
4.5...5.5V
Case
PCDIP24
Mounting
THT
Gross weight1.25 g
Certificates
See other products in this category: Parallel SRAM memories - integ. circ. STMicroelectronics,
*
M48Z12-150PC1
0 in TME stock
Net price for quantities from 14 pcs - 25.00 USDGross price for quantities from 14 pcs - 30.00 USD
Net price for quantities from 112 pcs - 23.49 USDGross price for quantities from 112 pcs - 28.18 USD
No. of pieces (Multiplicity: 14)