+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M48Z18-100PC1

IC: SRAM memory; 64kbSRAM; 8kx8bit; 4.5÷5.5V; 100ns; DIP28


Manufacturer: STMicroelectronics

Manufacturer part number:
M48Z18-100PC1
TME Symbol:
M48Z18-100PC1

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
SRAM memory
Kind of memory
NV SRAM
Memory
64kb SRAM
Memory organisation
8kx8bit
Operating voltage
4.5...5.5V
Access time
100ns
Case
DIP28
Kind of interface
parallel
Mounting
THT
Gross weight11.11 g
Certificates
See other products in this category: Parallel SRAM memories - integ. circ. STMicroelectronics,
*
M48Z18-100PC1
29 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 36.01 USDGross price for quantities from 1 pcs - 43.21 USD
Net price for quantities from 12 pcs - 31.12 USDGross price for quantities from 12 pcs - 37.34 USD
Packaging method by the manufacturer:Tube = 12 pcs