+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of integrated circuit | SRAM memory | |
Kind of memory | SRAM | |
Memory | 256kb SRAM | |
Memory organisation | 32kx8bit | |
Operating voltage | 4.5...5.5V | |
Access time | 70ns | |
Case | PCDIP28 | |
Mounting | THT | |
Operating temperature | 0...70°C | |
Kind of package | tube |