+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M4A3-64/32-10JN

IC: CPLD; SMD; PLCC44; Number of macrocells: 64; I/O: 32; 3.3VDC


Manufacturer: LATTICE

Manufacturer part number:
M4A3-64/32-10JN
TME Symbol:
M4A3-64/32-10JN

Specification

Manufacturer
LATTICE
Type of integrated circuit
CPLD
Mounting
SMD
Case
PLCC44
Number of macrocells
64
Number of inputs/outputs
32
Delay time
10ns
Manufacturer series
ispMACH
Supply voltage
  • 3.3V DC
Gross weight1 g
Certificates
See other products in this category: Programmable circuits LATTICE,
See other products from this series.:
*
M4A3-64/32-10JN
0 in TME stock
Net price for quantities from 156 pcs - 2.93 USDGross price for quantities from 156 pcs - 3.52 USD
No. of pieces (Multiplicity: 26)
Minimum order quantity: 156.
Multiplicity: 26.