+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

M4Z28-BR00SH1

Accessories: battery; for Zeropower RAM memory; parallel


Manufacturer: STMicroelectronics

Manufacturer part number:
M4Z28-BR00SH1
TME Symbol:
M4Z28-BR00SH1

Specification

Manufacturer
STMicroelectronics
Type of accessories for semiconductors
battery
Mounting
THT
Application
for Zeropower RAM memory
Kind of interface
parallel
Battery/ rechargeable battery
  • battery Li(CF) BR1225 2,8V x1
Gross weight3.48 g
Certificates
See other products in this category: RTC circuits STMicroelectronics,
*
M4Z28-BR00SH1
45 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 7.24 EURGross price for quantities from 1 pcs - 8.69 EUR
Net price for quantities from 10 pcs - 6.66 EURGross price for quantities from 10 pcs - 8.00 EUR
Packaging method by the manufacturer:Tube = 23 pcs