+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M5/D985-A2

Nut; hexagonal; M5; 0.8; A2 stainless steel; 8mm; DIN 985

Manufacturer: KRAFTBERG

Manufacturer part number:
M5/D985-A2
TME Symbol:
M5/D985-A2

Specification

Manufacturer
KRAFTBERG
Type of mounting element
nut
Nut shape
hexagonal
Thread
M5
Thread pitch
0.8
Material
A2 stainless steel
Spanner size
8mm
DIN standard
DIN 985
ISO standard
ISO 10511
Mechanical elements features
self-retaining
Gross weight0.941 g
Certificates
See other products in this category: Nuts KRAFTBERG,
*
M5/D985-A2
28600 in TME stock
Net price for quantities from 100 pcs - 0.02 EURGross price for quantities from 100 pcs - 0.02 EUR
Net price for quantities from 500 pcs - 0.02 EURGross price for quantities from 500 pcs - 0.02 EUR
Net price for quantities from 1000 pcs - 0.01 EURGross price for quantities from 1000 pcs - 0.02 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs