+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M5KP75A

Diode: TVS; 5kW; 83.3V; 41A; unidirectional; Ch: 1; -65÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M5KP75A
TME Symbol:
M5KP75A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
5kW
Max. off-state voltage
75V
Breakdown voltage
83.3V
Max. forward impulse current
41A
Semiconductor structure
unidirectional
Mounting
THT
Leakage current
10µA
Number of channels
1
Operating temperature
-65...150°C
Gross weight0.43 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
M5KP75A
0 in TME stock
Net price for quantities from 200 pcs - 5.93 USDGross price for quantities from 200 pcs - 7.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 200.
Multiplicity: 1.