+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M5KP78A/TR

Diode: TVS; 5kW; 86.7V; 40A; unidirectional; P600; 5KP; Ch: 1

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M5KP78A/TR
TME Symbol:
M5KP78A/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
5kW
Max. off-state voltage
78V
Breakdown voltage
86.7V
Max. forward impulse current
40A
Semiconductor structure
unidirectional
Case
P600
Mounting
THT
Manufacturer series
5KP
Number of channels
1
Kind of package
reel, tape
Operating temperature
-55...175°C
Gross weight1.9 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
See other products from this series.:
*
M5KP78A/TR
0 in TME stock
Net price for quantities from 107 pcs - 6.08 USDGross price for quantities from 107 pcs - 7.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 107.
Multiplicity: 1.