+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M5KP90CA/TR

Diode: TVS; 100V; bidirectional; P600; 5kW; 5KP; Ch: 1; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M5KP90CA/TR
TME Symbol:
M5KP90CA/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Max. off-state voltage
90V
Breakdown voltage
100V
Semiconductor structure
bidirectional
Case
P600
Mounting
THT
Peak pulse power dissipation
5kW
Manufacturer series
5KP
Number of channels
1
Kind of package
reel, tape
Operating temperature
-55...175°C
Gross weight2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
See other products from this series.:
*
M5KP90CA/TR
0 in TME stock
Net price for quantities from 101 pcs - 5.55 EURGross price for quantities from 101 pcs - 6.66 EUR
No. of pieces (Multiplicity: 1)