+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M6/100/CZ

Plug socket strip: protective; Sockets: 6; 250VAC; 10A; black


Manufacturer: ARMAC

Manufacturer part number:
M6/100/CZ
TME Symbol:
M6/100/CZ

Specification

Manufacturer
ARMAC
Type of plug socket strip
protective
Number of sockets
6
Max. operating voltage
250V AC
Max. operating current
10A
Colour
black
Power lead length
10m
Body dimensions
420x60x50mm
Overvoltege protection plug socket strip features
  • 2-polar switch with backlight
  • automatic fuse
  • mains sockets with protective pin
  • overvoltage protection
Gross weight1.1503 kg
Certificates
EAN code5904722194656
See other products in this category: Socket Strips ARMAC,
*
M6/100/CZ
23 in TME stock
Net price for quantities from 1 pcs - 26.82 EURGross price for quantities from 1 pcs - 32.18 EUR
Net price for quantities from 5 pcs - 24.97 EURGross price for quantities from 5 pcs - 29.96 EUR
Net price for quantities from 10 pcs - 23.12 EURGross price for quantities from 10 pcs - 27.74 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs