+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M6/15/CZ

Plug socket strip: protective; Sockets: 6; 250VAC; 10A; black


Manufacturer: ARMAC

Manufacturer part number:
M6/15/CZ
TME Symbol:
M6/15/CZ

Specification

Manufacturer
ARMAC
Type of plug socket strip
protective
Number of sockets
6
Max. operating voltage
250V AC
Max. operating current
10A
Colour
black
Power lead length
1.5m
Body dimensions
420x60x50mm
Overvoltege protection plug socket strip features
  • 2-polar switch with backlight
  • automatic fuse
  • mains sockets with protective pin
  • overvoltage protection
Gross weight509.3 g
Certificates
EAN code5904722193116
See other products in this category: Socket Strips ARMAC,
*
M6/15/CZ
8 in TME stock
Net price for quantities from 1 pcs - 16.67 USDGross price for quantities from 1 pcs - 20.00 USD
Net price for quantities from 5 pcs - 15.57 USDGross price for quantities from 5 pcs - 18.68 USD
Net price for quantities from 10 pcs - 14.44 USDGross price for quantities from 10 pcs - 17.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.