+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M6/D985-A2

Nut; hexagonal; M6; 1; A2 stainless steel; 10mm; DIN 985; ISO 10511


Manufacturer: KRAFTBERG

Manufacturer part number:
M6/D985-A2
TME Symbol:
M6/D985-A2

Specification

Manufacturer
KRAFTBERG
Type of mounting element
nut
Nut shape
hexagonal
Thread
M6
Thread pitch
1
Material
A2 stainless steel
Spanner size
10mm
DIN standard
DIN 985
ISO standard
ISO 10511
Mechanical elements features
self-retaining
Gross weight2.101 g
Certificates
See other products in this category: Nuts KRAFTBERG,
*
M6/D985-A2
2499 in TME stock
Net price for quantities from 100 pcs - 0.02 EURGross price for quantities from 100 pcs - 0.03 EUR
Net price for quantities from 500 pcs - 0.02 EURGross price for quantities from 500 pcs - 0.02 EUR
Net price for quantities from 1000 pcs - 0.02 EURGross price for quantities from 1000 pcs - 0.02 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs