+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M6BV010

Tip; conical sloped; 1mm; 325÷358°C; sloped 60°


Manufacturer: THERMALTRONICS

Manufacturer part number:
M6BV010
TME Symbol:
M6BV010

Specification

Manufacturer
THERMALTRONICS
Type of tip
with heating element
Tip shape
conical sloped
Tip dimensions
1mm
Tip temperature
325...358°C
Soldering equipment features
sloped 60°
Applications of soldering equipment
for soldering station
Related items
TMT-9000S-2
Gross weight11.91 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips THERMALTRONICS,
*
M6BV010
1 in TME stock
Net price for quantities from 1 pcs - 18.41 EURGross price for quantities from 1 pcs - 22.09 EUR
Net price for quantities from 3 pcs - 17.18 EURGross price for quantities from 3 pcs - 20.62 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs