+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M6CH175

Tip; chisel; 2.5mm; 325÷358°C; for soldering station


Manufacturer: THERMALTRONICS

Manufacturer part number:
M6CH175
TME Symbol:
M6CH175

Specification

Manufacturer
THERMALTRONICS
Type of tip
with heating element
Tip shape
chisel
Tip dimensions
2.5mm
Tip temperature
325...358°C
Applications of soldering equipment
for soldering station
Related items
TMT-9000S-2
Dimensions
Gross weight12.21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips THERMALTRONICS,
*
M6CH175
29 in TME stock
Net price for quantities from 1 pcs - 18.33 EURGross price for quantities from 1 pcs - 21.99 EUR
Net price for quantities from 3 pcs - 17.10 EURGross price for quantities from 3 pcs - 20.52 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs