+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M6CP302

Tip; chisel; 0.4mm; 325÷358°C; for soldering station


Manufacturer: THERMALTRONICS

Manufacturer part number:
M6CP302
TME Symbol:
M6CP302

Specification

Manufacturer
THERMALTRONICS
Type of tip
with heating element
Tip shape
chisel
Tip dimensions
0.4mm
Tip temperature
325...358°C
Applications of soldering equipment
for soldering station
Related items
TMT-9000S-2
Gross weight12.23 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips THERMALTRONICS,
*
M6CP302
16 in TME stock
Net price for quantities from 1 pcs - 21.31 USDGross price for quantities from 1 pcs - 25.57 USD
Net price for quantities from 3 pcs - 19.88 USDGross price for quantities from 3 pcs - 23.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs