+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M7

Diode: rectifying; SMD; 1kV; 1A; 2.5us; SMA-L; Ufmax: 1.1V; Ifsm: 30A


Manufacturer: DC COMPONENTS

Manufacturer part number:
M7
TME Symbol:
M7-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1kV
Load current
1A
Reverse recovery time
2.5µs
Semiconductor structure
single diode
Case
SMA-L
Max. forward voltage
1.1V
Max. forward impulse current
30A
Leakage current
50µA
Kind of package
reel, tape
Dimensions
Gross weight0.088 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

The diode labeled as M7, manufactured by DC COMPONENTS, is a surface mount rectifier diode.

It has a maximum reverse voltage of 1kV and a forward current of 1A. The diode has a recovery time of 2.5µs. The semiconductor structure of this diode is based on a single diode. The diode package is SMA-L. The maximum forward voltage is 1.1V, while the peak current reaches a maximum value of 30A. The diode also has a leakage current of 50µA.

The product is available in reel or tape packaging.

See other products in this category: SMD universal diodes DC COMPONENTS,
*
M7
5050 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 20.
Multiplicity: 10.
Net price for quantities from 20 pcs - 0.04 EURGross price for quantities from 20 pcs - 0.04 EUR
Net price for quantities from 250 pcs - 0.01 EURGross price for quantities from 250 pcs - 0.01 EUR
Net price for quantities from 1000 pcs - 0.01 EURGross price for quantities from 1000 pcs - 0.01 EUR
Net price for quantities from 7500 pcs - 0.01 EURGross price for quantities from 7500 pcs - 0.01 EUR
Net price for quantities from 15000 pcs - 0.01 EURGross price for quantities from 15000 pcs - 0.01 EUR
Packaging method by the manufacturer:Reel = 7 500 pcs