+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M7

Diode: rectifying; SMD; 1kV; 1A; 1.5us; SMA; Ufmax: 1.1V; Ifsm: 27A


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
M7
TME Symbol:
M7-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1kV
Load current
1A
Reverse recovery time
1.5µs
Semiconductor structure
single diode
Case
SMA
Max. forward voltage
1.1V
Max. load current
5A
Max. forward impulse current
27A
Kind of package
reel, tape
Gross weight0.087 g
Certificates
See other products in this category: SMD universal diodes DIOTEC SEMICONDUCTOR,
*
M7
554855 in TME stock
Net price for quantities from 1 pcs - 0.07 GBPGross price for quantities from 1 pcs - 0.08 GBP
Net price for quantities from 10 pcs - 0.05 GBPGross price for quantities from 10 pcs - 0.06 GBP
Net price for quantities from 50 pcs - 0.04 GBPGross price for quantities from 50 pcs - 0.04 GBP
Net price for quantities from 100 pcs - 0.03 GBPGross price for quantities from 100 pcs - 0.04 GBP
Net price for quantities from 250 pcs - 0.03 GBPGross price for quantities from 250 pcs - 0.03 GBP
Net price for quantities from 500 pcs - 0.02 GBPGross price for quantities from 500 pcs - 0.03 GBP
Net price for quantities from 1000 pcs - 0.02 GBPGross price for quantities from 1000 pcs - 0.02 GBP
Net price for quantities from 2500 pcs - 0.01 GBPGross price for quantities from 2500 pcs - 0.02 GBP
Net price for quantities from 3000 pcs - 0.01 GBPGross price for quantities from 3000 pcs - 0.02 GBP
Net price for quantities from 7500 pcs - 0.01 GBPGross price for quantities from 7500 pcs - 0.01 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 7 500 pcsCardboard = 15 000 pcs