+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M70TZ100

Tip; shovel; 10.41mm; 350÷398°C; for hot tweezers; 2pcs.


Manufacturer: THERMALTRONICS

Manufacturer part number:
M70TZ100
TME Symbol:
M70TZ100

Specification

Manufacturer
THERMALTRONICS
Type of tip
with heating element
Tip shape
shovel
Tip dimensions
10.41mm
Tip temperature
350...398°C
Applications of soldering equipment
for hot tweezers
Quantity in set/package
2pcs.
Related items
TZ-KIT-1
Dimensions
Gross weight28 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips THERMALTRONICS,
*
M70TZ100
0 in TME stock
Net price for quantities from 1 pcg - 60.89 GBPGross price for quantities from 1 pcg - 73.06 GBP
Net price for quantities from 2 pcg - 56.83 GBPGross price for quantities from 2 pcg - 68.19 GBP
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.