+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M74HC126YTTR

IC: digital; buffer; Ch: 4; IN: 1; SMD; TSSOP14; HC; -40÷125°C; HC; 4uA


Manufacturer: STMicroelectronics

Manufacturer part number:
M74HC126YTTR
TME Symbol:
M74HC126YTTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
digital
Kind of integrated circuit
buffer
Number of channels
quad, 4
Number of inputs
1
Mounting
SMD
Case
TSSOP14
Manufacturer series
HC
Operating temperature
-40...125°C
Kind of package
reel, tape
Family
HC
Quiescent current
4µA
Supply voltage
  • 2...6V DC
Gross weight1.25 g
Certificates
See other products in this category: Buffers, transceivers, drivers STMicroelectronics,
See other products from this series.:
*
M74HC126YTTR
0 in TME stock
Net price for quantities from 2500 pcs - 0.20 EURGross price for quantities from 2500 pcs - 0.24 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.