+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M74HC259YTTR

IC: digital; latch; Ch: 8; CMOS; 2÷6VDC; SMD; TSSOP16; HC; -40÷125°C


Manufacturer: STMicroelectronics

Manufacturer part number:
M74HC259YTTR
TME Symbol:
M74HC259YTTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
digital
Kind of integrated circuit
latch
Number of channels
octal, 8
Technology
CMOS
Mounting
SMD
Case
TSSOP16
Manufacturer series
HC
Operating temperature
-40...125°C
Family
HC
Kind of package
reel, tape
Delay time
12ns
Supply voltage
  • 2...6V DC
Gross weight1.25 g
Certificates
See other products in this category: Latches STMicroelectronics,
See other products from this series.:
*
M74HC259YTTR
0 in TME stock
Net price for quantities from 2500 pcs - 0.60 USDGross price for quantities from 2500 pcs - 0.72 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.