+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M74HC280YRM13TR

IC: digital; register; Ch: 1; CMOS; 2÷6VDC; SMD; SO14; HC; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
M74HC280YRM13TR
TME Symbol:
M74HC280YRM13TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
digital
Kind of integrated circuit
register
Number of channels
single, 1
Technology
CMOS
Mounting
SMD
Case
SO14
Manufacturer series
HC
Operating temperature
-40...125°C
Kind of package
reel, tape
Family
HC
Delay time
250ns
Supply voltage
  • 2...6V DC
Gross weight1.25 g
Certificates
See other products in this category: Other logic integrated circuits STMicroelectronics,
See other products from this series.:
*
M74HC280YRM13TR
0 in TME stock
Net price for quantities from 2500 pcs - 0.19 USDGross price for quantities from 2500 pcs - 0.23 USD
No. of pieces (Multiplicity: 2 500)