+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M74HC4060RM13TR

IC: digital; binary up counter; IN: 10; CMOS; HC; SMD; SO16; HC


Manufacturer: STMicroelectronics

Manufacturer part number:
M74HC4060RM13TR
TME Symbol:
M74HC4060RM13TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
digital
Kind of integrated circuit
binary up counter
Number of inputs
10
Technology
CMOS
Manufacturer series
HC
Mounting
SMD
Case
SO16
Family
HC
Operating temperature
-40...125°C
Kind of package
reel, tape
Supply voltage
  • 2...6V DC
Gross weight1.25 g
Certificates
See other products in this category: Counters/dividers STMicroelectronics,
See other products from this series.:
*
M74HC4060RM13TR
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 0.41 EURGross price for quantities from 2500 pcs - 0.49 EUR