+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M74HC4060YRM13TR

IC: digital; binary up counter; CMOS; HC; SMD; SO16; HC; -40÷125°C

Manufacturer: STMicroelectronics

Manufacturer part number:
M74HC4060YRM13TR
TME Symbol:
M74HC4060YRM13TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
digital
Kind of integrated circuit
binary up counter
Technology
CMOS
Manufacturer series
HC
Mounting
SMD
Case
SO16
Family
HC
Operating temperature
-40...125°C
Kind of package
reel, tape
Supply voltage
  • 2...6V DC
Gross weight1.25 g
Certificates
See other products in this category: Counters/dividers STMicroelectronics,
See other products from this series.:
*
M74HC4060YRM13TR
0 in TME stock
Net price for quantities from 2500 pcs - 0.34 USDGross price for quantities from 2500 pcs - 0.41 USD
Net price for quantities from 5000 pcs - 0.32 USDGross price for quantities from 5000 pcs - 0.39 USD
Net price for quantities from 7500 pcs - 0.32 USDGross price for quantities from 7500 pcs - 0.38 USD
Net price for quantities from 17500 pcs - 0.30 USDGross price for quantities from 17500 pcs - 0.36 USD
No. of pieces (Multiplicity: 2 500)