+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M74HC4060YTTR

IC: digital; binary up counter; IN: 1; CMOS; HC; SMD; TSSOP16; HC

Manufacturer: STMicroelectronics

Manufacturer part number:
M74HC4060YTTR
TME Symbol:
M74HC4060YTTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
digital
Kind of integrated circuit
binary up counter
Number of inputs
1
Technology
CMOS
Manufacturer series
HC
Mounting
SMD
Case
TSSOP16
Family
HC
Operating temperature
-40...125°C
Kind of package
reel, tape
Supply voltage
  • 2...6V DC
Gross weight1.25 g
Certificates
See other products in this category: Counters/dividers STMicroelectronics,
See other products from this series.:
*
M74HC4060YTTR
0 in TME stock
Net price for quantities from 2500 pcs - 0.48 EURGross price for quantities from 2500 pcs - 0.58 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.