+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M74HC595YRM13TR

IC: digital; shift register; Ch: 8; 2÷6VDC; SMD; SO16; -40÷125°C; HC


Manufacturer: STMicroelectronics

Manufacturer part number:
M74HC595YRM13TR
TME Symbol:
M74HC595YRM13TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
digital
Kind of integrated circuit
shift register
Number of channels
octal, 8
Mounting
SMD
Case
SO16
Operating temperature
-40...125°C
Family
HC
Kind of output
3-state
Kind of package
reel, tape
Supply voltage
  • 2...6V DC
Gross weight1.25 g
Certificates
See other products in this category: Latches STMicroelectronics,
*
M74HC595YRM13TR
0 in TME stock
Net price for quantities from 2500 pcs - 0.33 USDGross price for quantities from 2500 pcs - 0.40 USD
Net price for quantities from 5000 pcs - 0.31 USDGross price for quantities from 5000 pcs - 0.38 USD
Net price for quantities from 7500 pcs - 0.30 USDGross price for quantities from 7500 pcs - 0.36 USD
Net price for quantities from 10000 pcs - 0.30 USDGross price for quantities from 10000 pcs - 0.35 USD
Net price for quantities from 12500 pcs - 0.29 USDGross price for quantities from 12500 pcs - 0.35 USD
Net price for quantities from 17500 pcs - 0.28 USDGross price for quantities from 17500 pcs - 0.34 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.