+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M7BV010

Tip; conical sloped; 1.2mm; 350÷398°C; sloped 60°

Manufacturer: THERMALTRONICS

Manufacturer part number:
M7BV010
TME Symbol:
M7BV010

Specification

Manufacturer
THERMALTRONICS
Type of tip
with heating element
Tip shape
conical sloped
Tip dimensions
1.2mm
Tip temperature
350...398°C
Soldering equipment features
sloped 60°
Applications of soldering equipment
for soldering station
Related items
TMT-9000S-2
Dimensions
Gross weight12.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips THERMALTRONICS,
*
M7BV010
15 in TME stock
Net price for quantities from 1 pcs - 18.32 EURGross price for quantities from 1 pcs - 21.98 EUR
Net price for quantities from 3 pcs - 17.09 EURGross price for quantities from 3 pcs - 20.52 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs